help desk software
816964-SF by te connectivity / amp brand
Image is representational - see mfr. specs

816964-SF

TE Connectivity / AMP Brand

Common Mode Chokes Dual 5000uH 100kHz 12A 0.014Ohm DCR Thru-Hole ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The RT8522-12-5M0 is a 2-line, vertical-mount common-mode choke from the RT series, designed to filter EMI noise on AC power lines. It provides a nominal inductance of 5 mH per path and is rated for a current of 12 A with convection cooling, which can be increased to 19 A with forced air cooling. This component operates over a frequency range from DC to 400 Hz, has a low DC resistance of 14 mΩ per path, and supports a maximum continuous operating voltage of 300 VAC or 425 VDC. With an operating temperature range of -40°C to +100°C and an open construction for efficient cooling, it is well-suited for various environments. Typical applications include PCB-integrated filters for switch-mode power supplies, photovoltaic inverters, fast chargers, and other electronic devices requiring robust EMI noise suppression.

Search Keywords: 816964SF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
816964-SF
Alias/AKA:
RT8522-12-5M0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504508000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box

IN STOCK: 65

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 25

Factory Lead-Time 32 Weeks

Price (USD)

Qty
Unit Price
5
$12.04
10
$9.78
25
$9.42
50
$8.62
75
$8.54
100 +
$7.83

Tools/3D Models

Product Guides