help desk software
8-1676914-1 by te connectivity / amp brand
Image is representational - see mfr. specs

8-1676914-1

TE Connectivity / AMP Brand

YR1 0.1% 64R9

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

YR1 0.1% 64R9

Search Keywords: 816769141

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
8-1676914-1
Alias/AKA:
YR1B64R9CC
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210090
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Box
Number of Terminations:
2
Element Type:
Thin Film
Packaging Method:
Ammo Packed
Temperature Coefficient:
±15 ppm/°C
Power Rating:
.25 W
Number of Resistors:
1
Resistor Type:
Precision Resistor
Operating Temperature Range:
-65 – 155 °C
Resistance Class:
Up to 1kΩ
Resistance Value:
64.9 Ω
Lead Type:
Axial-Leaded
Operating Voltage:
250 V
Voltage Rating:
250 V
Product Type:
Fixed Resistor

IN STOCK: 2,000

Can Ship immediately

Minimum Order Quantity: 1000

Multiple: 1000

Factory Lead-Time 21 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.2265
3,000
$0.2184
5,000
$0.2145
8,000
$0.2110
10,000
$0.2094
25,000
$0.1955
50,000
$0.1803
100,000 +
$0.1639

Tools/3D Models

Product Guides