816489-SF
TE Connectivity / AMP BrandCommon Mode Chokes Dual 27000uH 10kHz 0.5A 1.2Ohm DCR Thru-Hole ...
DESCRIPTION
The RN112-0.5-02-27M is a current-compensated choke designed to attenuate common-mode interference signals in AC powerline inputs. It operates with a rated current of 0.5A at a 40°C ambient temperature and provides a nominal inductance of 27.0 mH with a DC resistance of 1200 mOhm. This through-hole component is rated for an operating voltage of 300VAC across a frequency range of DC to 400 Hz. With its compact design and an operating temperature range of -40°C to 100°C, it is suitable for various applications including switch-mode power supplies and EMI input filters.
Search Keywords: 816489SF
SPECIFICATIONS
IN STOCK: 200
Can Ship immediately
Minimum Order Quantity: 25
Multiple: 25
Factory Lead-Time 12 Weeks
English
Chinese
Spanish
