816484-SF
TE Connectivity / AMP BrandCommon Mode Chokes Dual 12000uH 10kHz 0.3A 1.1Ohm DCR Thru-Hole ...
DESCRIPTION
The SCHAFFNER EMC RN102-0.3-02-12M is a high-quality dual common mode choke designed to provide efficient electromagnetic interference (EMI) suppression. It features an inductance of 12000uH, allowing it to effectively reduce common mode noise at a frequency of 10kHz. With a current rating of 0.3A, it can handle moderate power applications while maintaining optimal performance. The choke has a low resistance of 1.1Ohm (DCR), ensuring efficient power transfer and minimizing energy loss. The through-hole design ensures secure and reliable mounting onto circuit boards or other electronic assemblies. With its superior performance and robust construction, the SCHAFFNER EMC RN102-0.3-02-12M is an ideal choice for various EMI filtering applications.
Search Keywords: 816484SF
SPECIFICATIONS
IN STOCK: 1,427
Can Ship immediately
On Order:
3,000
can ship 6/24/26
Minimum Order Quantity: 40
Multiple: 40
Factory Lead-Time 12 Weeks
English
Chinese
Spanish
