8-1625890-0 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

8-1625890-0

2W SM M/OX 5% 820K

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

2W SM M/OX 5% 820K

Search Keywords: 816258900

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
8-1625890-0
Alias/AKA:
ROX2SJ820K
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210090
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1000
Package Type:
BOX
Power Rating:
2 W
Tolerance:
5 %
Temperature Coefficient:
±350 ppm/°C

FREQUENTLY ASKED QUESTIONS

Is 8-1625890-0 RoHS compliant?

Yes, 8-1625890-0 is RoHS compliant.

What is the lead time for 8-1625890-0?

The standard lead time for 8-1625890-0 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2,000

Can Ship immediately

MOQ for In Stock Qty: 1000

MOQ for out of Stock Qty: 3000

Multiple: 1000

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.1227
3,000
$0.1224
6,000
$0.0918
9,000
$0.0857
12,000 +
$0.0840