8-1622796-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

8-1622796-1

YR1 0.1% 17K4

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

YR1 0.1% 17K4

Search Keywords: 816227961

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
8-1622796-1
Alias/AKA:
YR1B17K4CC
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210090
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1000
Package Type:
BOX
Termination Style:
Axial
Power Rating:
0.25 (1/4) W
Resistance Value:
17.4 KOhm
Tolerance:
0.1 %
Temperature Coefficient:
±15 ppm/°C
Operating Temperature:
-65 to 155 °C
Packaging:
Ammo Pack
Dimension:
6.3 x 2.3 mm
Terminal Pitch:
N/R

FREQUENTLY ASKED QUESTIONS

Is 8-1622796-1 RoHS compliant?

Yes, 8-1622796-1 is RoHS compliant.

What is the lead time for 8-1622796-1?

The standard lead time for 8-1622796-1 is approximately 11 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 985

Can Ship immediately

You may purchase all in-stock quantity of 985

Stock lot only: 985

Minimum Order Quantity: 1000

Multiple: 1000

Factory Lead-Time 11 Weeks

Price (USD)

Qty
Unit Price
1
$0.3073
1,000
$0.2794
3,000
$0.2692
5,000
$0.2644
8,000
$0.2600
10,000
$0.2580
25,000
$0.2408
50,000 +
$0.2221

Tools/3D Models

Product Guides