help desk software
8-1617340-3 by te connectivity / amp brand
Image is representational - see mfr. specs

8-1617340-3

TE Connectivity / AMP Brand

FlexLine Wire 7Conductors 4AWG Nickel Plated Copper 600V ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

3SAV5132L2 is a FlexLine SPEC 80 wire insulated with a flexible modified radiation cross-linked ETFE polymer. It features a temperature rating of -65°C to +150°C continuous using silver copper conductor and provides maximum flexibility similar to MIL-W-22759 products. The wire offers 600V voltage rating with reduced weight, low outgassing, arc track resistance, and compliance with FAR 25 flammability requirements. Based on the part numbering system, this appears to be a silver-coated copper conductor wire with high strand count construction. Common applications include hook-up wire, power cables, and aerospace harnesses where flexibility, reliability, and resistance to harsh fluids and solvents are required.

Search Keywords: 816173403

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
8-1617340-3
Alias/AKA:
3SAV5132L2
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Number of Conductors:
7
Conductor Material:
Nickel Plated Copper
Cable Length:
N/A
Maximum Current Rating:
N/A
Type:
FlexLine Wire
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 49

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$88.35
5
$86.59
10
$84.85
25 +
$83.16

Tools/3D Models

Product Guides