8-1393252-4
W67-X2Q52-20=M6/M7/M9/W6/W7 ...
RoHS Compliant
TRAY Packaging
Certificate of Compliance
DESCRIPTION
W67-X2Q52-20=M6/M7/M9/W6/W7
Product Highlights:
- Series/Mounting Option = W6 (6-32 Mtg. Threads)
- Actuator Style = Toggle
- Number of Poles = 1
- Current Rating = 20 Amps.
- Toggle Color = White
Search Keywords: 813932524
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
8-1393252-4
Alias/AKA:
W67-X2Q52-20
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier's Standard Package:
24
Package Type:
TRAY
Type:
Hydraulic Magnetic
Voltage Rating:
65 VDC
Number of Poles:
1
Current Rating:
20 A
Terminal Design:
Quick Connect
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
FREQUENTLY ASKED QUESTIONS
Is 8-1393252-4 RoHS compliant?
Yes, 8-1393252-4 is RoHS compliant.
What is the lead time for 8-1393252-4?
The standard lead time for 8-1393252-4 is approximately 31 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 78
Can Ship immediately
Factory Lead-Time 31 Weeks
Price (USD)
Qty
Unit Price
1
$29.97
5
$28.25
24
$27.42
48
$26.68
72
$26.61
120
$26.34
264
+
$26.18
English
中文 / 汉语
Deutsch
Español
Nederlands
