help desk software
813217-SF by te connectivity / amp brand
Image is representational - see mfr. specs

813217-SF

TE Connectivity / AMP Brand

CRD 18AWG NEMA5-15P - 320C13 12' ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The IL13-US2-SJT-3100-366 is a US hospital-grade IEC cable assembly with a locking system. This 12 ft (366 cm) cord features a straight, hospital-grade NEMA5-15 plug and a locking IEC C13 female connector on the load side. The cable is an SJT type with AWG18 conductors, rated for 10A and a maximum operating voltage of 250VAC. It operates reliably in temperatures from -25°C to +70°C. The locking mechanism provides a typical tensile force of 200N, making it an ideal solution for ensuring power integrity in critical applications such as medical devices, data centers, and industrial equipment.

Search Keywords: 813217SF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
813217-SF
Alias/AKA:
IL13-US2-SJT-3100-366
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Box

IN STOCK: 60

Can Ship immediately

Manufacturer Stock: 2,200   can ship 6/19/26

Factory Lead-Time 20 Weeks can ship 10/26/26  

Price (USD)

Qty
Unit Price
1
$22.57
5
$21.80
10
$21.28
25
$20.95
50
$20.50
100
$20.09
250 +
$19.25

Tools/3D Models

Product Guides