help desk software
812344-SF by te connectivity / amp brand
Image is representational - see mfr. specs

812344-SF

TE Connectivity / AMP Brand

Power Entry Module Filtered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port Medical ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 812344-SF is an ultra-compact filtered power entry module from the FN 9280/FN 9290 series designed for IEC inlet filtering applications. It features a single-stage or dual-stage filter configuration with rated currents up to 10A at 40°C, operating at 250VAC, 50/60Hz with an operating frequency range of 50 to 400Hz. The module includes a dual fuse holder, 2-pole rocker switch, and offers good attenuation performance with either Faston or spring cage terminals. It provides high potential test voltage ratings of 2000VAC (standard types) or 2500VAC (B types) between phase and earth, with leakage current below 500µA at 250VAC/50Hz for standard types. This compact design is ideal for industrial power distribution, medical equipment, and consumer electronics requiring EMC compliance and reliable power filtering.

Search Keywords: 812344SF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
812344-SF
Alias/AKA:
FN9280B-10-06
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
9018908000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Package Type:
Box

IN STOCK: 160

Can Ship immediately

MOQ for In Stock Qty: 2

MOQ for out of Stock Qty: 2

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
2
$45.86
5
$45.75
10
$45.63
20
$34.22
30
$31.95
40 +
$31.30

Tools/3D Models

Product Guides