811868-SF
TE Connectivity / AMP BrandCommon Mode Chokes Dual 450uH 1kHz 36A 1.5mOhm DCR Thru-Hole ...
DESCRIPTION
The SCHAFFNER EMC part RB6122-36-0M5 is a high-quality Common Mode Chokes designed to efficiently suppress and filter electromagnetic interference (EMI) and common mode noise. These chokes feature a dual design with a 450uH inductance, making them highly effective for filtering out unwanted signals at a frequency of 1kHz. With a robust 36A current rating, they offer reliable and consistent performance even in demanding applications. The chokes have a low DC resistance (DCR) of 1.5mOhm, ensuring minimal power loss and maximum efficiency. Designed for through-hole mounting, these chokes are easy to install and integrate into various electronic systems. Trustworthy and durable, the SCHAFFNER EMC part RB6122-36-0M5 is an excellent choice for applications that require effective EMI and noise suppression.
Search Keywords: 811868SF
SPECIFICATIONS
IN STOCK: 64
Can Ship immediately
Factory Lead-Time 11 Weeks
English
Chinese
Spanish
