help desk software
806192-SF by te connectivity / amp brand
Image is representational - see mfr. specs

806192-SF

TE Connectivity / AMP Brand

Power Line Filter EMC/RFI 0Hz to 400Hz 16A 250VAC Terminal Block DIN Rail ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The FN2412-16-44 is a single-stage EMC/RFI filter designed to provide exceptional conducted attenuation performance. It operates with a rated current of 16 A at 50°C and a maximum continuous operating voltage of 250 VAC across a DC to 400 Hz frequency range. The filter features a low leakage current of 3.4 mA and a power loss of 3.5 W. Designed for fast and convenient snap-in installation on TS 35 DIN-rails, it includes touch-safe, IP20-rated terminal blocks for enhanced electrical safety. This device is ideal for panel building, electrical cabinets, and various noisy single-phase applications like motor drives, inverters, and converters.

Search Keywords: 806192SF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
806192-SF
Alias/AKA:
FN2412-16-44
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504508000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Box

IN STOCK: 24

Can Ship immediately

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
1
$97.56
5
$96.59
10
$95.88
20
$71.93
60
$70.61
100 +
$70.26

Tools/3D Models

Product Guides