help desk software
803765-SF by te connectivity / amp brand
Image is representational - see mfr. specs

803765-SF

TE Connectivity / AMP Brand

Power Entry Module Filtered M 3 POS 250VAC 6A ST 1 Port ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The SCHAFFNER EMC part FN9222SR-6-06 is a Power Entry Module with a built-in filter designed to eliminate electromagnetic interference in electronic equipment. It features three positions, a voltage rating of 250VAC, and a current rating of 6A. This module has a secure ST connection and one port for easy installation. Ideal for ensuring reliable and clean power supply in a variety of electronic devices.

Search Keywords: 803765SF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
803765-SF
Alias/AKA:
FN9222SR-6-06
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694030
COO:
TH
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
120
Package Type:
Box

IN STOCK: 220

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
5
$6.27
25
$5.31
120
$4.95
360
$4.57
600
$4.44
1,080
$4.32
2,520
$3.96
5,040 +
$3.92

Tools/3D Models

Product Guides