help desk software
802626-SF by te connectivity / amp brand
Image is representational - see mfr. specs

802626-SF

TE Connectivity / AMP Brand

Power Line Filter 0Hz to 60Hz 30A 520VAC Wire Lead Chassis Mount/DIN Rail ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 802626-SF is a three-phase EMC/RFI filter (FN 3025/FN 3026 series) designed for advanced electromagnetic compatibility and radio frequency interference suppression with minimized leakage current. It features a compact, lightweight plastic enclosure with hinged safety covers and revolutionary embedded filter terminals, supporting both chassis and DIN-rail mounting options. The filter operates at a maximum continuous voltage of 3×520/300 VAC across a frequency range from DC to 60 Hz, with rated currents from 10 to 50 A at 50°C and power loss ranging from 4.8 W to 10.5 W depending on the current rating. The HL-type variants offer leakage current of 0.4 mA at 480 VAC/50 Hz, while HP-type variants provide 2.5 mA leakage current, with high potential test voltages of 2000 VAC (HL) or 3000 VDC (HP) for 2 seconds. This filter is ideal for variable frequency drives, industrial motor control systems, and other applications requiring superior EMC performance with energy efficiency and environmental compliance.

Search Keywords: 802626SF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
802626-SF
Alias/AKA:
FN3025HP-30-71
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504508000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Box

IN STOCK: 10

Can Ship immediately

Factory Lead-Time 11 Weeks

Price (USD)

Qty
Unit Price
1
$314.52
5
$291.04
10
$278.58
20
$267.12
50
$252.18
100 +
$241.18

Tools/3D Models

Product Guides