help desk software
802524-SF by te connectivity / amp brand
Image is representational - see mfr. specs

802524-SF

TE Connectivity / AMP Brand

Single Phase EMC/EMI Line Filter - 30A 250VAC - DC ~ 400Hz - Single Stage - Threaded Post (M4) - Chassis Mount.

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The FN2030B-30-08 is general purpose AC/DC EMI filter with high attenuation performance. Operating temperature range is from -25°C to 100°C.

Search Keywords: 802524SF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
802524-SF
Alias/AKA:
FN2030B-30-08
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8548000000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Box

IN STOCK: 112

Can Ship immediately

MOQ for out of Stock Qty: 5

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1
$66.93
5
$66.16
10
$56.20
15
$56.05
20 +
$50.51

Tools/3D Models

Product Guides