help desk software
801263-SF by te connectivity / amp brand
Image is representational - see mfr. specs

801263-SF

TE Connectivity / AMP Brand

Power Line Filter EMI 0Hz to 400Hz 25A 250VAC Threaded Stud Flange Mount ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The Schaffner EMC FN2070-25-08 is a high-quality power line filter designed to effectively reduce electromagnetic interference (EMI) in electrical systems. With an impressive frequency range of 0Hz to 400Hz, this filter ensures comprehensive filtering performance across a wide range of industrial applications.Featuring a 25A current rating and a 250VAC voltage rating, the FN2070-25-08 is capable of handling high-power electrical equipment while maintaining reliable EMI suppression. The threaded stud flange mount design offers easy and secure installation, ensuring a sturdy and durable connection.Ideal for use in various industrial settings including factories, hospitals, and broadcasting stations, the Schaffner EMC FN2070-25-08 power line filter is a trusted solution for minimizing electromagnetic interference and improving overall system performance.

Search Keywords: 801263SF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
801263-SF
Alias/AKA:
FN2070-25-08
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504508000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Box

IN STOCK: 127

Can Ship immediately

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$103.46
5
$101.76
10
$84.72
20
$79.22
50
$79.02
100 +
$76.77

Tools/3D Models

Product Guides