help desk software
800837-SF by te connectivity / amp brand

800837-SF

TE Connectivity / AMP Brand

3-Phase 100 A Input Filter Safety Terminal Block Low Leakage | Schaffner FN258P-100-35 ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 800837-SF is a three-phase EMC/RFI filter designed for inverters and power drive systems, featuring a slim book-style housing that enables space-saving installation. It provides maximum continuous operating voltage of 3×520/300 VAC (standard versions) or 3×760/440 VAC (HV versions), with rated currents ranging from 7 to 250 A at 50°C and operating frequency from DC to 60 Hz. The filter delivers excellent attenuation performance through innovative multi-stage filter topology and includes solid safety connector blocks or optional wire output connections. It operates reliably across a temperature range of -25°C to +100°C, meets UL 94 V-2 flammability standards, and achieves an MTBF of 220,000 hours at 50°C/400 V. The 800837-SF is ideal for industrial applications requiring Class A or Class B EMI compliance, particularly in three-phase power distribution networks for motor drives and variable frequency drives.

Search Keywords: 800837SF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
800837-SF
Alias/AKA:
FN258P-100-35
Unit of Measure:
Per Each
RoHS:
Yes
COO:
CN
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 2

Can Ship immediately

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
1
$404.88
3
$396.78
5 +
$388.84

Tools/3D Models

Product Guides