800774-SF
TE Connectivity / AMP BrandPower Line Filter 0Hz to 400Hz 16A 250VAC Quick Connect Flange Mount ...
DESCRIPTION
The SCHAFFNER EMC FN2060B-16-06 is a high-quality power line filter designed to effectively reduce electromagnetic interference (EMI) and noise for a wide range of electronic devices. With a frequency range of 0Hz to 400Hz, this filter provides excellent performance to ensure reliable and clean power supply. It has a maximum current rating of 16A and can handle up to 250VAC, making it suitable for various industrial and commercial applications.The filter features a convenient quick connect flange mount design, allowing for easy installation and integration into the existing power distribution system. Its compact size and durable construction make it ideal for space-constrained environments and harsh operating conditions. This power line filter is highly efficient, ensuring minimal power loss and maintaining the integrity of the electrical system.Whether used in sensitive medical equipment, precision instrumentation, or any other electronic device requiring strict electromagnetic compatibility (EMC) standards, the SCHAFFNER EMC FN2060B-16-06 power line filter guarantees optimal performance and protection against electrical noise and interference. Invest in this reliable and versatile filter to enhance the performance and longevity of your electronic systems.
Search Keywords: 800774SF
SPECIFICATIONS
IN STOCK: 90
Can Ship immediately
On Order:
60
can ship 8/26/26
MOQ for out of Stock Qty: 5
Factory Lead-Time 15 Weeks
English
Chinese
Spanish
