help desk software
800767-SF by te connectivity / amp brand
Image is representational - see mfr. specs

800767-SF

TE Connectivity / AMP Brand

The 800767-SF is a single-stage, general-purpose AC/DC EMI filter designed for easy and fast chassis mounting. ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 800767-SF is a general-purpose, single-stage EMI filter from the FN 2020 series, suitable for both AC and DC applications. It operates with a rated voltage of 250 VAC or 250 VDC and supports an operating frequency from DC to 400 Hz. This filter provides general-purpose conducted attenuation performance, utilizing chokes with high saturation resistance and excellent thermal behavior. Common applications include consumer goods, household equipment, medical devices, and office automation equipment.

Search Keywords: 800767SF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
800767-SF
Alias/AKA:
FN2020B-6-06
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
9018908000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
60
Package Type:
Box

IN STOCK: 217

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 15

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
5
$22.55
10
$22.50
15
$22.44
30
$16.83
45
$15.71
60 +
$15.39

Tools/3D Models

Product Guides