help desk software
800614-SF by te connectivity / amp brand
Image is representational - see mfr. specs

800614-SF

TE Connectivity / AMP Brand

Power Line Filter 0Hz to 400Hz 1A 250VAC Threaded Stud Flange Mount ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The SCHAFFNER EMC FN2060-1-07 is a high-quality power line filter designed for efficient noise suppression in various electrical applications. This filter has a frequency range from 0Hz to 400Hz, making it suitable for a wide range of power systems and equipment. With a current rating of 1A and a maximum voltage rating of 250VAC, it provides reliable filtering capabilities to improve the performance and reliability of your electrical systems. The filter is designed with a threaded stud and a flange mount for easy installation. Whether you are looking to reduce electrical noise in industrial machinery or sensitive electronic devices, the SCHAFFNER EMC FN2060-1-07 is an excellent choice for effective power line filtering.

Search Keywords: 800614SF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
800614-SF
Alias/AKA:
FN2060-1-07
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504508000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Box

IN STOCK: 397

Can Ship immediately

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
1
$18.71
5
$18.07
10
$17.64
25
$17.37
50
$17.12
100
$16.66
250 +
$15.96

Tools/3D Models

Product Guides