help desk software
800492-SF by te connectivity / amp brand
Image is representational - see mfr. specs

800492-SF

TE Connectivity / AMP Brand

Power Line Filter General Purpose EMC 0Hz to 60Hz 110A 520VAC Terminal Block Flange Mount ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The SCHAFFNER EMC part FN351H-110-35 is a high-quality power line filter designed for general purpose electromagnetic compatibility (EMC) applications. It operates within a frequency range of 0Hz to 60Hz and can handle a maximum current of 110A at a voltage of 520VAC. The filter is equipped with a terminal block for easy installation and features a flange mount design for secure and convenient mounting. This power line filter effectively filters out electromagnetic interference (EMI) and helps maintain a clean and reliable power supply for your electronic devices and systems. It is a reliable and durable solution to ensure optimal performance and safety in your EMC-sensitive applications.

Search Keywords: 800492SF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
800492-SF
Alias/AKA:
FN351H-110-35
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504508000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box

IN STOCK: 7

Can Ship immediately

Factory Lead-Time 11 Weeks

Price (USD)

Qty
Unit Price
1
$1,826.44
3
$1,817.30
5 +
$1,808.21

Tools/3D Models

Product Guides