help desk software
800470-SF by te connectivity / amp brand
Image is representational - see mfr. specs

800470-SF

TE Connectivity / AMP Brand

Power Line Filter EMC/RFI 0Hz to 400Hz 20A 250VAC Terminal Block Flange Mount ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 800470-SF is a compact single-stage EMC/RFI filter designed for single-phase motor drive applications, offering industrial-grade safety terminal blocks and compliance with EN 55011/14/22 and IEC 60950 standards. It operates at a maximum continuous voltage of 250 VAC with an operating frequency range from DC to 400 Hz, supporting rated currents from 8 to 55 A at 40°C, and features a high potential test voltage of 2000 VAC (P to E) for 2 seconds. The filter provides excellent attenuation performance across multiple frequency ranges, operates reliably over a temperature range of -25°C to +100°C, and demonstrates an MTBF of 420,000 hours at 40°C/230V per MIL-HB-217F. This compact solution is ideal for industrial motor drive systems requiring effective EMI suppression while maintaining high reliability and safety compliance.

Search Keywords: 800470SF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
800470-SF
Alias/AKA:
FN350-20-29
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8548000000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Box

IN STOCK: 15

Can Ship immediately

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
1
$158.56
5
$155.46
10
$141.57
20
$139.56
50
$135.37
100 +
$135.03

Tools/3D Models

Product Guides