help desk software
800049-SF by te connectivity / amp brand
Image is representational - see mfr. specs

800049-SF

TE Connectivity / AMP Brand

Power Line Filter DC to 400Hz 30A 250VAC M4 Terminals Flange Mount ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The SCHAFFNER EMC part FN2010-30-08 is a high-quality power line filter designed for applications requiring reliable and efficient filtering of electrical noise. With a DC to 400Hz frequency range, this filter is suitable for various industrial and commercial applications.This filter has a current rating of 30A and a voltage rating of 250VAC, making it capable of handling high power loads while maintaining optimal performance. The M4 terminals ensure secure and easy connection, eliminating the risk of loose connections.Designed for flange mount installation, this power line filter offers convenient installation and can be easily integrated into existing systems. Its compact and durable construction ensures long-lasting performance and reliable filtering of electrical noise and interference.Whether used in industrial automation, medical equipment, or any application where electromagnetic compatibility is crucial, the SCHAFFNER EMC part FN2010-30-08 power line filter is a reliable and efficient solution that guarantees superior performance and protection against electrical disturbances.

Search Keywords: 800049SF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
800049-SF
Alias/AKA:
FN2010-30-08
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504508000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Box

IN STOCK: 84

Can Ship immediately

MOQ for out of Stock Qty: 5

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
1
$76.62
5
$63.85
10
$57.62
15
$57.48
20 +
$46.44

Tools/3D Models

Product Guides