7-967570-4 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

7-967570-4

Conn Housing PL 2 POS 4mm Crimp ST Cable Mount Black Automotive

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn Housing PL 2 POS 4mm Crimp ST Cable Mount Black Automotive

Search Keywords: 79675704

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
7-967570-4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
DE
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1700
Package Type:
BAG
Mounting:
Cable Mount3496
Body Orientation:
Straight3485
Gender:
PL3489
Termination Method:
Crimp3503
Number of Contacts:
2
Maximum Voltage Rating:
143494VDC
Maximum Current Rating:
N/A
Operating Temperature:
-40 to 120 °C

FREQUENTLY ASKED QUESTIONS

Is 7-967570-4 RoHS compliant?

Yes, 7-967570-4 is RoHS compliant.

What is the lead time for 7-967570-4?

The standard lead time for 7-967570-4 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,200

Can Ship immediately

Minimum Order Quantity: 25

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
25
$1.49
250
$1.31
500
$1.26
1,700
$1.16
3,400
$1.11
5,100
$1.07
8,500
$1.03
10,200 +
$1.02