796329-4 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

796329-4

23-57 CPC PSTD SKT RECPT LF ...

View Datasheet Ask the Datasheet
RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
End of Life: Final orders must be placed by 01/01/2027
Certificate of Compliance

DESCRIPTION

The 796329-4 is a circular power connector receptacle assembly designed for wire-to-board and wire-to-panel interconnections. It features 57 signal positions with a Size 23 shell, reverse gender configuration, and all-plastic shell construction with socket contacts. The connector includes a flange with mounting holes for panel mounting, keyed mating alignment, and threaded coupling retention, ensuring secure and reliable connections. It operates across a temperature range of -40°C to +105°C and meets EU RoHS and ELV compliance standards, making it suitable for industrial power distribution, telecommunications, and equipment interconnection applications requiring robust multi-position connectivity.

Search Keywords: 7963294

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
796329-4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
12
Package Type:
TRAY
End of Life:
Final orders must be placed by 01/01/2027

FREQUENTLY ASKED QUESTIONS

Is 796329-4 discontinued?

Yes, 796329-4 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2027). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 796329-4 RoHS compliant?

Yes, 796329-4 is RoHS compliant.

What is the lead time for 796329-4?

The standard lead time for 796329-4 is approximately 11 weeks. In-stock quantities ship from Master Electronics.

  End of Life: Final orders must be placed by 01/01/2027  

IN STOCK: 222

Can Ship immediately

MOQ for out of Stock Qty: 18

Factory Lead-Time 11 Weeks

Price (USD)

Qty
Unit Price
1
$76.40
5
$63.67
10
$62.28
18
$60.32
36
$60.17
54
$60.01
72 +
$51.83