788756-2 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

788756-2

Conn D-Subminiature SKT 9 POS 2.77mm Solder RA Thru-Hole 9 Terminal 1 Port Tray ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

788756-2 is an AMPLIMITE 2000 HD-20 front metal shell right angle receptacle connector designed for reliable board-to-cable interconnections. This subminiature D-type connector features a shell size 9 configuration with contact finish B (0.00015 inch / 0.00038 mm gold on mating end, tin-lead on solder tails with overall nickel underplate) and includes female screwlocks for secure mating. The housing is constructed from 94V-0 rated black thermoplastic with a nickel-plated steel shell, while the sockets are made of phosphor bronze. Key dimensions include a reference length (L) of 1.210 inches (30.80 mm), with mounting features at 0.236 ± 0.006 inches (6.0 ± 0.15 mm) and 0.492 ± 0.010 inches (12.5 ± 0.25 mm). This connector is commonly used in industrial, computing, and communication equipment requiring robust subminiature D-type connections.

Product Highlights:

  • Number of Positions = 9
  • Receptacle
  • PCB Mount Angle = Right Angle
  • Product Series = HD 20
  • With Mating Connector Lock

Search Keywords: 7887562

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
788756-2
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694040
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
990
Type:
D-Subminiature
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
SKT
Termination Method:
Solder
Shell Size:
1
Number of Contacts:
9
Contact Plating:
Gold over Nickel
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 788756-2 discontinued?

Yes, 788756-2 from Te Connectivity / Amp Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 788756-2 RoHS compliant?

No, 788756-2 is not RoHS compliant.

What is the lead time for 788756-2?

The standard lead time for 788756-2 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock
  This product is NOT RoHS Compliant.  See Alternatives

IN STOCK: 29,452

Can Ship immediately

Minimum Order Quantity: 30

Price (USD)

Qty
Unit Price
30
$0.931
100
$0.845
500
$0.803
990
$0.760
3,960
$0.717
5,000 +
$0.578

Tools/3D Models

Product Guides