help desk software
787653-3 by te connectivity / amp brand

787653-3

TE Connectivity / AMP Brand

RECEPTACLE ASSEMBLY, RIGHT ANGLE, 20 POSITION, BOARD TO BOARD, .050, SERIES I, CHAMP BLINDMATE ...

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

RECEPTACLE ASSEMBLY, RIGHT ANGLE, 20 POSITION, BOARD TO BOARD, .050, SERIES I, CHAMP BLINDMATE

Product Highlights:

  • Connector
  • Receptacle
  • Number of Positions = 20
  • 1.27 mm Centerline
  • Standard Profile

Search Keywords: 7876533

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
787653-3
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack  This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Tray
Type:
SCSI
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
RCP
Termination Method:
Solder
Pitch:
2.54 mm
Number of Contacts:
20
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
1/Contact A
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 2,392

Can Ship immediately

Minimum Order: 10

Qty
Unit Price
10
$11.21
30
$11.00
60
$10.79
150
$10.58
800
$10.36
1,000
$8.90
5,000 +
$8.66
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides