776200-2 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

776200-2

23POS,PIN DIA 1.3,HDR ASSY,180DEG,COD 2 ...

View Datasheet Ask the Datasheet
RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

776200-2 is a vertical PCB header connector designed for industrial and commercial transportation applications. It features a 23-position configuration with size 16 contacts rated for 13 amps, natural-colored keyed housing, and tin-plated contact finish. The connector accepts 14-20 AWG wire (2.00-0.50 mm²) and is configured without a seal for standard applications. With overall dimensions of 1.87 inches (47.55 mm) length, 0.75 inches (18.93 mm) height, and 0.77 inches (19.60 mm) width, this connector provides reliable mating and contact alignment through integrated latching mechanisms. The 776200-2 is commonly used in automotive and industrial control systems where robust electrical connections and environmental resistance are required.

Product Highlights:

  • Header Assembly
  • Number of Positions = 23
  • Terminate To Panel, Terminate To Printed Circuit Board
  • Vertical Mount Angle
  • Without Gasket

Search Keywords: 7762002

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
776200-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
40
Package Type:
TRAY
Type:
Power
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
HDR
Number of Contacts:
23
Termination Method:
Solder

FREQUENTLY ASKED QUESTIONS

Is 776200-2 RoHS compliant?

Yes, 776200-2 is RoHS compliant.

What is the lead time for 776200-2?

The standard lead time for 776200-2 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 377

Can Ship immediately

Manufacturer Stock: 445   can ship 12/7/26

Minimum Order Quantity: 5

Factory Lead-Time 13 Weeks can ship 2/22/27  

Price (USD)

Qty
Unit Price
5
$7.17
40
$6.87
80
$6.77
120
$6.71
280
$4.85
520
$4.46
1,000 +
$4.15