770339-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

770339-1

03P .093 COMM P&S RECPT .250CL ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

770339-1 is a free-hanging 3-circuit receptacle connector for the 5.0 mm Power Key Connector (5.0 PKC) system, a wire-to-board power connector designed for home appliances, particularly gas appliances. The connector features a compact mated height of 19.4 mm with a 5.0 mm contact centerline spacing, and includes a double lock plate for complete contact loading and locking levers surrounded by protective walls to prevent wire tangling. The housing is constructed from UL94V-0 nylon material, and the connector incorporates design features to release bubbles created during potting processes. This receptacle is commonly used in power circuit applications where reliable, compact connections are required in appliance wiring harnesses.

Product Highlights:

  • Housing
  • Receptacle
  • 6.35 mm Centerline
  • Number of Circuits = 3
  • In-Line Contact Layout

Search Keywords: 7703391

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
770339-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
3
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
13/Contact A

FREQUENTLY ASKED QUESTIONS

Is 770339-1 RoHS compliant?

Yes, 770339-1 is RoHS compliant.

What is the lead time for 770339-1?

The standard lead time for 770339-1 is approximately 6 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 4,200

Ships today, if you order in

Minimum Order Quantity: 50

Factory Lead-Time 6 Weeks

Price (USD)

Qty
Unit Price
50
$0.5718
250
$0.4667
500
$0.4493
1,025
$0.4276
2,050
$0.3820
3,075
$0.3405
4,100 +
$0.3366