help desk software

767121-1

TE Connectivity / Amp Brand

MICT,PLG,038,ASY,.025,TAPE CAP

  • RoHS Non-Compliant
  • Reel Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued & Replaced
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
767121-1
RoHS:
No
HTS:
8536694040
COO:
US
ECCN:
EAR99
Package Type:
Reel
PCB Contact Termination Area Plating Material Thickness:
150 – 250 µin
Contact Mating Area Plating Material Thickness:
30 µin, .76 µm
Contact Current Rating (Max):
11.5 A
Rectangular Termination Post & Tail Thickness:
.008 in, .2 mm
Housing Material:
Liquid crystal polymer(LCP)
Connector System:
Board-to-Board
Stack Height:
.85 in, 12.57 mm, 21.6 mm
Number of Signal Positions:
38
Sealable:
No
Assembly Process Feature:
Pick and Place Cover
Circuit Application:
Signal
Connector & Contact Terminates To:
Printed Circuit Board
Data Rate:
10 Gb/s
PCB Thickness (Recommended):
.8 in, 1.57 mm
Packaging Quantity:
168
PCB Mount Orientation:
Vertical
UL Rating:
Listed
Contact Type:
Pin
Insulation Resistance:
2 MΩ
Board-to-Board Configuration:
Parallel
Termination Method to Printed Circuit Board:
Surface Mount
Operating Voltage:
30 VAC, 1 VDC
PCB Mount Alignment:
With
Mating Retention:
With
PCB Mount Retention:
With
Connector Length:
1 in, 25.4 mm
PCB Connector Assembly Type:
PCB Mount Header
Mating Alignment:
Without
Differential Signaling:
Yes
Rectangular Termination Post & Tail Width:
.021 in, .53 mm
Number of Positions:
38
Number of Columns:
19
Number of Power Positions:
1
PCB Mount Alignment Type:
Locating Posts
Stackable:
No
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Contact Layout:
Inline
Contact Base Material:
Copper Alloy
PCB Contact Termination Area Plating Material:
Tin-Lead
Contact Shape & Form:
Dual Beam
Connector Mounting Type:
Board Mount
UL Flammability Rating:
UL 94V-0
Impedance:
50 Ω
Approved Standards:
CSA 1195944 , UL E28476
Centerline (Pitch):
.945 in, .64 mm, 24 mm
Packaging Type:
Tape
Agency/Standard:
CSA , UL
Contact Mating Area Plating Material:
Gold , Gold Flash over Palladium Nickel
Primary Product Color:
Black
Connector Height:
.49 in, 12.45 mm
Connector Width:
.208 in, 5.28 mm
Contact Underplating Material:
Nickel
Header Type:
Header Only
UL File Number:
E28476
Packaging Method:
Tape
CSA Certified:
Yes
CSA File Number:
1195944
Number of Rows:
2
Housing Color:
Black
Row-to-Row Spacing:
.227547 in, 5.79 mm
Ground Component Type:
Ground Bus
Life Cycle:
Discontinued & Replaced
MICT,PLG,038,ASY,.025,TAPE CAP
Search Keywords:
7671211
  This product is not in stock and cannot be back-ordered
  This product is NOT RoHS Compliant.  See Alternatives
Minimum Order:
42
DOWNLOADS