help desk software
ROHs Equivalent
5767117-1
5767117-1
In Stock: 0
Minimum Order: 426
VIEW PRODUCT
767117-1 by te connectivity / amp brand
Image is representational - see mfr. specs

767117-1

TE Connectivity / AMP Brand

MICT,260,PLG,038,ASY,.025,PDNI

RoHS Non-Compliant
Tube Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

MICT,260,PLG,038,ASY,.025,PDNI

Search Keywords: 7671171

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
767117-1
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
21
Package Type:
Tube
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Packaging Quantity:
21
Contact Type:
Pin
Differential Signaling:
Yes
PCB Mount Alignment:
With
Rectangular Termination Post & Tail Width:
.021 in, .53 mm
PCB Connector Assembly Type:
PCB Mount Header
Contact Layout:
Inline
Operating Voltage:
30 VAC, 1 VDC
Connector Mounting Type:
Board Mount
PCB Mount Alignment Type:
Locating Posts
Stackable:
No
Connector Length:
1 in, 25.4 mm
PCB Mount Orientation:
Vertical
UL Flammability Rating:
UL 94V-0
Contact Mating Area Plating Material Thickness:
5 µin, .12 µm
Insulation Resistance:
2 MΩ
UL Rating:
Listed
Connector System:
Board-to-Board
PCB Mount Retention:
With
Number of Columns:
19
Number of Power Positions:
1
Data Rate:
10 Gb/s
Mating Retention:
With
Rectangular Termination Post & Tail Thickness:
.008 in, .2 mm
Centerline (Pitch):
.025 in, .64 mm
Board-to-Board Configuration:
Parallel
Contact Current Rating (Max):
11.5 A
PCB Thickness (Recommended):
.8 in, 1.57 mm
Number of Positions:
38
Mating Alignment:
Without
Circuit Application:
Signal
Connector & Contact Terminates To:
Printed Circuit Board
Stack Height:
.615 in, 15.62 mm, 6.6 mm
Termination Method to Printed Circuit Board:
Surface Mount
PCB Contact Termination Area Plating Material:
Tin-Lead
Number of Signal Positions:
38
PCB Contact Termination Area Plating Material Thickness:
150 – 250 µin
Housing Material:
Liquid crystal polymer(LCP)
Sealable:
No
Contact Shape & Form:
Dual Beam
Contact Base Material:
Copper Alloy
Impedance:
50 Ω
Agency/Standard:
CSA , UL
Packaging Type:
Box , Tube
Connector Width:
.208 in, 5.28 mm
Contact Underplating Material:
Nickel
Approved Standards:
CSA 1195944 , UL E28476
Primary Product Color:
Black
Connector Height:
.257 in, 6.53 mm
Contact Mating Area Plating Material:
Gold Flash over Palladium Nickel
Housing Color:
Black
Row-to-Row Spacing:
.227547 in, 5.79 mm
Ground Component Type:
Ground Bus
UL File Number:
E28476
Header Type:
Header Only
Packaging Method:
Box & Tube , Tube
CSA Certified:
Yes
CSA File Number:
1195944
Number of Rows:
2
Life Cycle:
Discontinued & Replaced
  This product is not in stock and cannot be back-ordered
  This product is NOT RoHS Compliant.  See Alternatives

Tools/3D Models

Product Guides