767094-2
TE Connectivity / AMP BrandMICT,RECPT,076,ASY,PDNI,EXTD
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
DESCRIPTION
MICT,RECPT,076,ASY,PDNI,EXTD
Search Keywords: 7670942
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
767094-2
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
14
Package Type:
Tube
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Number of Columns:
38
Stack Height:
1.255 in, 15.62 mm, 18 mm, 20 mm, 21.6 mm, 27 mm, 27.8 mm, 29 mm, 31.9 mm
Board-to-Board Configuration:
Parallel
PCB Mount Alignment:
With
PCB Thickness (Recommended):
.8 in, 1.57 mm
PCB Mount Orientation:
Vertical
Termination Method to Printed Circuit Board:
Surface Mount
UL Rating:
Listed
Differential Signaling:
Yes
Contact Mating Area Plating Material Thickness:
5 µin, .12 µm
PCB Connector Assembly Type:
PCB Mount Receptacle
Contact Layout:
Inline
Circuit Application:
Signal
Housing Material:
Liquid crystal polymer(LCP)
Connector Mounting Type:
Board Mount
Contact Current Rating (Max):
11.5 A
PCB Contact Termination Area Plating Material:
Tin-Lead
Contact Shape & Form:
Dual Beam
Number of Positions:
76
Connector Width:
.315 in, 8 mm
Centerline (Pitch):
.025 in, .64 mm
Rectangular Termination Post & Tail Thickness:
.008 in, .2 mm
Number of Signal Positions:
76
PCB Mount Retention:
With
Rectangular Termination Post & Tail Width:
.021 in, .53 mm
Connector System:
Board-to-Board
Connector Length:
1.499 in, 38.1 mm
Mating Alignment:
Without
UL Flammability Rating:
UL 94V-0
Insulation Resistance:
2 MΩ
PCB Mount Alignment Type:
Locating Posts
Impedance:
50 Ω
Operating Voltage:
2 VDC
Contact Base Material:
Copper Alloy
Data Rate:
10 Gb/s
Connector & Contact Terminates To:
Printed Circuit Board
Mating Retention:
With
Mating Entry Location:
Bottom
Number of Power Positions:
2
Sealable:
No
Contact Type:
Socket
Packaging Quantity:
14
Agency/Standard:
CSA , UL
Primary Product Color:
Black
Packaging Type:
Box , Tube
Contact Underplating Material:
Nickel
Connector Height:
.591 in, 15.01 mm
Approved Standards:
CSA 1195944 , UL E28476
Contact Mating Area Plating Material:
Gold Flash over Palladium Nickel
Header Type:
Fully Shrouded
IN STOCK: 0
MOQ for out of Stock Qty: 11
Factory Lead-Time 23 Weeks
Qty
Unit Price
11
$97.23
21
$62.68
32
$48.85
42
+
$47.87
English
Chinese
Spanish
