help desk software
767039-4 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

767039-4

MICTOR,RA PLUG,152,.093PCB,ASY ...

View Datasheet
RoHS Non-Compliant
Tube Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

MICTOR,RA PLUG,152,.093PCB,ASY

Product Highlights:

  • Connector
  • Housing Gender = Plug
  • 152 Positions
  • Right Angle Mount Angle
  • Packaging Method = Tube

Search Keywords: 7670394

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
767039-4
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
8
Package Type:
Tube
Contact Base Material:
Copper Alloy
Contact Mating Area Plating Material:
Gold
PCB Connector Assembly Type:
PCB Mount Header
PCB Mount Retention:
Without
PCB Thickness (Recommended):
.12 in, 2.36 mm
PCB Mount Orientation:
Straddle Mount
Number of Positions:
152
Connector System:
Board-to-Board
Termination Post & Tail Length:
.139 in, 3.53 mm
Operating Voltage:
30 VAC, 4 VDC
Square Termination Post & Tail Dimension:
.008 in, .2 mm
Assembly Process Feature:
None
Circuit Application:
Signal
Contact Layout:
Inline
Number of Power Positions:
4
PCB Mount Alignment:
Without
Termination Method to Printed Circuit Board:
Surface Mount
Packaging Quantity:
8
UL Rating:
Listed
PCB Contact Termination Area Plating Material Thickness:
150 – 250 µin
Mating Alignment:
Without
PCB Contact Termination Area Plating Material:
Tin-Lead
Mating Retention:
With
Connector & Contact Terminates To:
Printed Circuit Board
Contact Mating Area Plating Material Thickness:
5 µin, .12 µm
Data Rate:
10 Gb/s
Housing Material:
LCP (Liquid Crystal Polymer)
Board-to-Board Configuration:
Parallel
Number of Signal Positions:
152
Insulation Resistance:
2 MΩ
Contact Current Rating (Max):
11.5 A
Contact Type:
Pin
Impedance:
50 Ω
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Number of Columns:
76
Connector Mounting Type:
Board Mount
Sealable:
No
Differential Signaling:
Yes
Contact Shape & Form:
Dual Beam
Stackable:
No
Connector Length:
2.498 in, 63.45 mm
UL Flammability Rating:
UL 94V-0
Centerline (Pitch):
.025 in, .64 mm
Connector Width:
.208 in, 5.28 mm
Connector Height:
.251 in, 6.38 mm
Approved Standards:
CSA 1195944 , UL E28476
Packaging Type:
Box , Tube
Agency/Standard:
CSA , UL
Primary Product Color:
Black
CSA File Number:
1195944
Number of Rows:
2
Housing Color:
Black
Row-to-Row Spacing:
.227547 in, 5.79 mm
Ground Component Type:
Ground Bus
Packaging Method:
Box & Tube , Tube
UL File Number:
E28476
CSA Certified:
Yes
Header Type:
Header Only
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is 767039-4 discontinued?

Yes, 767039-4 from Te Connectivity / Amp Brand is discontinued (end-of-life July 2023). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 767039-4 RoHS compliant?

No, 767039-4 is not RoHS compliant.

What is the lead time for 767039-4?

The standard lead time for 767039-4 is approximately 23 days. In-stock quantities ship from Master Electronics.

   This product has been discontinued by the supplier

Tools/3D Models

Product Guides