7-530689-6 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

7-530689-6

CONN LOW PRO 22 POS 156X200C/ ...

View Datasheet Ask the Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / AMP Brand part 7-530689-6 is a low profile connector designed for use in various applications. It features 22 positions and a compact size of 156X200C, making it ideal for space-constrained environments. This connector offers reliable performance and easy installation, and it is compatible with a wide range of wire sizes. With its high-quality construction, the 7-530689-6 ensures secure connections and long-lasting durability. Whether you need to connect wires in automotive, industrial, or other applications, this connector is a trustworthy choice.

Product Highlights:

  • 22 Dual Positions
  • 3.96 mm Centerline
  • Row-to-Row Spacing = 5.08 mm
  • Post Type = Flow Solder Post
  • With Mounting Ears

Search Keywords: 75306896

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
7-530689-6
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
90
Package Type:
Box
Type:
Card Edge
Body Orientation:
Straight
Mounting:
Through Hole
Termination Method:
Solder
Pitch:
3.96 mm
Number of Contacts:
44

FREQUENTLY ASKED QUESTIONS

Is 7-530689-6 RoHS compliant?

Yes, 7-530689-6 is RoHS compliant.

What is the lead time for 7-530689-6?

The standard lead time for 7-530689-6 is approximately 58 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,869

Can Ship immediately

Factory Lead-Time 58 Weeks

Price (USD)

Qty
Unit Price
1
$23.14
5
$22.34
10
$21.81
25
$21.48
90
$20.60
180
$20.33
270 +
$20.28