749810-9 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

749810-9

KIT SZ 1, HDE PLUG, LEAD FREE ...

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

749810-9 is an AMPLIMITE HDE IDC D-SUB connector plug kit designed for insulation displacement crimp (IDC) termination of solid wire cables. The connector features 25 positions with a 2.77 mm centerline pitch, shielded construction with a metal shell, and lead-free, RoHS-compliant design. It accommodates solid wire gauges from 26 to 22 AWG with cable insulation diameters ranging from 6.48 to 11.94 mm, and includes mounting holes with screws and retainer clips for secure installation. The housing is constructed from nylon and polyester glass-filled material with black color, rated UL 94V-0 for flammability. This connector kit is ideal for industrial control systems, data acquisition equipment, and legacy D-SUB applications requiring reliable shielded connections with tool-free IDC termination.

Product Highlights:

  • Connector Kit
  • Product Series = HDE-20 (IDC)
  • Number of Positions = 25
  • Shielded
  • Plug

Search Keywords: 7498109

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
749810-9
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Pack
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
M
Termination Method:
IDT
Number of Contacts:
25
Contact Plating:
Gold
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 749810-9 discontinued?

Yes, 749810-9 from Te Connectivity / Amp Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 749810-9 RoHS compliant?

Yes, 749810-9 is RoHS compliant.

What is the lead time for 749810-9?

The standard lead time for 749810-9 is approximately 22 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 118

Can Ship immediately

Minimum Order Quantity: 7

Price (USD)

Qty
Unit Price
7
$22.75
16
$22.31
31
$21.89
61
$21.46
100 +
$21.06