747516-2 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

747516-2

Conn D-Subminiature SKT 9 POS 2.76mm IDT ST Cable Mount 9 Terminal 1 Port Loose ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

The 747516-2 is a subminiature D-type receptacle connector part of the AMPLIMITE HDE-20 basic shielding hardware kit series. This connector is designed for 26-22 AWG [0.15-0.4 mm²] wire with a recommended cable outer diameter range of 0.165-0.455 inches [4.19-11.56 mm] and a maximum inner cable bundle diameter of 0.350 inches [8.89 mm]. The connector features a steel shell with tin plating, a 94V-O rated thermoplastic insert, phosphor bronze contacts with duplex plating (0.00076 inches gold on mating end and tin-lead on termination end with nickel underplate), and operates within shell size 1 with 9 contact positions. The kit includes the connector, inner shield, outer shield, and ferrules (purchased separately), making it suitable for applications requiring compact, shielded interconnections in industrial and electronic equipment where reliable signal transmission and EMI protection are essential.

Product Highlights:

  • Connector Kit
  • Product Series = HDE-20 (IDC)
  • Number of Positions = 9
  • Shielded
  • Receptacle

Search Keywords: 7475162

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
747516-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
100
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
SKT
Termination Method:
IDT
Shell Size:
1
Number of Contacts:
9
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 747516-2 discontinued?

Yes, 747516-2 from Te Connectivity / Amp Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 747516-2 RoHS compliant?

Yes, 747516-2 is RoHS compliant.

What is the lead time for 747516-2?

The standard lead time for 747516-2 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 159

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$2.59
25
$2.54
50
$2.49
100
$2.44
500
$2.39
1,000 +
$2.34

Tools/3D Models

Product Guides