help desk software
745207-2 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

745207-2

Conn D-Subminiature PIN 15 POS 2.76mm IDT ST Cable Mount 15 Terminal 1 Port ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

Conn D-Subminiature PIN 15 POS 2.76mm IDT ST Cable Mount 15 Terminal 1 Port

Product Highlights:

  • Connector
  • Product Series = HDE-20 (IDC)
  • Number of Positions = 15
  • Plug
  • With Contacts

Search Keywords: 7452072

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
745207-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
112
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
Pin
Termination Method:
IDT
Shell Size:
2
Number of Contacts:
15
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is 745207-2 discontinued?

Yes, 745207-2 from Te Connectivity / Amp Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces 745207-2?

The recommended replacement for 745207-2 is 745207-7 from TE Connectivity / AMP Brand, available from Master Electronics.

Is 745207-2 RoHS compliant?

Yes, 745207-2 is RoHS compliant.

What is the lead time for 745207-2?

The standard lead time for 745207-2 is approximately 9 days. In-stock quantities ship from Master Electronics.

  This product is not in stock and cannot be back-ordered

Tools/3D Models

Product Guides