Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
735187-2
RoHS:
Yes
HTS:
8538908140
COO:
BR
ECCN:
EAR99
Package Type:
Bag
Type:
Quick Disconnect Terminal
Gender:
M
Tab Size:
1.42 mm²
Stud Size:
N/A
Wire Size:
N/A
Color:
N/R
Operating Temperature:
N/A
110 FASTON TAB TPBR
Product Highlights:
- Tab
- Tab Type = Printed Circuit Board
- Tab Fit = 2.79 x 0.51 mm
- Brass Material
- Tin Finish
Search Keywords:
7351872
IN STOCK:
2,865
Can Ship immediately
On Order:
25,000
can ship 9/30/24
Minimum Order:
500
Multiple:
500
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
500
$0.0973
$48.650
2,500
$0.0755
$188.750
5,000
$0.0744
$372.000
7,500
$0.0720
$540.000
25,000
$0.0669
$1,672.500
50,000
$0.0659
$3,295.000
100,000
$0.0508
$5,080.000
150,000
+
$0.0500
$7,500.000
CUSTOMERS
ALSO BOUGHT
![CM11-PCB](https://www.masterelectronics.com/images/parts/largeimages/10928877.jpg)
CM11-PCB
Conn Relay Socket SKT 11 POS ST Thru-Hole
![OB08-PCB](https://www.masterelectronics.com/images/parts/largeimages/10928970.jpg)
OB08-PCB
Conn Relay Socket SKT 8 POS Solder ST Thru-Hole
![OB11-PCB](https://www.masterelectronics.com/images/parts/largeimages/10928971.jpg)
OB11-PCB
Conn Relay Socket SKT 11 POS Solder ST Thru-Hole
![A20615RNCQ](https://www.masterelectronics.com/images/parts/largeimages/11114610.jpg)
A20615RNCQ
1-4 Pole Rotary Switch-15,000 make-and-break cycles at full load-2.5A (AC), 350mA (DC)-125...
![24-6040-0053](https://www.masterelectronics.com/images/parts/largeimages/11629099.jpg)
24-6040-0053
Solder - Wire - Sn60Pb40 3.3% (66 Core)/44 1.27mm (0.050in) - 1 lb Spool