help desk software
7-2837302-7 by te connectivity / amp brand
Image is representational - see mfr. specs

7-2837302-7

TE Connectivity / AMP Brand

OCEAN_2.0_SPARE_PART_KIT-217F272OV ...

RoHS Non-Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

7-2837302-7 is a crimp tooling component used in wire termination and barrel crimping processes. The tooling is designed to maintain precise crimp height (CH) and crimp width (CW) parameters that directly influence the Area Index (AI), a critical quality metric defined as the ratio of total crimped area to total uncrimped area, typically targeted at 80%. The component incorporates specific dimensional controls including nominal crimp height of 0.073 inches, crimp width of 0.110 inches, crimper leg taper of 3.0 degrees, and anvil width of 0.109 inches, with a nominal anvil-to-crimper clearance of 0.005 inches. Dimensional control is critical as small variations in crimp width directly impact crimp height tolerance; for example, a 2% increase in crimp width requires approximately a 2% decrease in crimp height to maintain the same AI design point. This tooling is essential for production termination processes where quality, cost, and throughput must be precisely monitored through measurements such as crimp symmetry, pull test values, and leads per hour.

Search Keywords: 728373027

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
7-2837302-7
Unit of Measure:
Per Each
RoHS:
No
HTS:
8466948585
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Applicator & Product Style:
OCEAN

IN STOCK: 1

Can Ship immediately

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
1
$654.93
3
$636.98
5 +
$635.39