7-2837082-7 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

7-2837082-7

OCEAN_2.0_SPARE_PART_KIT-079F091OV ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Pack Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

7-2837082-7 is a technical reference document for crimp tooling application and optimization in wire termination processes. The document details critical dimensional parameters including crimp height (CH) and crimp width (CW), which directly influence the Area Index (AI) metric used to assess termination quality. Key specifications include nominal crimp height of 0.073 inches, crimp width of 0.110 inches, crimper leg taper of 3.0 degrees, and anvil width of 0.109 inches, with a nominal anvil-to-crimper clearance of 0.005 inches. The material selection for tooling components, particularly the wire crimper and anvil, is emphasized as critical to withstanding high loads and shear stresses during the forming process. This guidance is essential for manufacturers seeking to maintain consistent crimp quality, minimize flash generation, and optimize production throughput while meeting industry design standards such as the typical 80% Area Index target.

Search Keywords: 728370827

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
7-2837082-7
Unit of Measure:
Per Each
RoHS:
No
HTS:
8466948585
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Pack

FREQUENTLY ASKED QUESTIONS

Is 7-2837082-7 RoHS compliant?

No, 7-2837082-7 is not RoHS compliant.

What is the lead time for 7-2837082-7?

The standard lead time for 7-2837082-7 is approximately 8 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1

Can Ship immediately

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
1
$654.93
3
$636.98
5 +
$635.39