help desk software
7-2266183-7 by te connectivity / amp brand
Image is representational - see mfr. specs

7-2266183-7

TE Connectivity / AMP Brand

OC-080F100OV-752-CRIMPTOOLINGKIT ...

RoHS Non-Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

7-2266183-7 is a technical reference document for crimp tooling application in wire termination processes. The document emphasizes the critical relationship between crimp height (CH) and crimp width (CW) in achieving proper area index (AI), with a typical design point of 80% AI. Key dimensional specifications include nominal crimp height of 0.073 inches, crimp width of 0.110 inches, crimper leg taper of 3.0 degrees, and anvil width of 0.109 inches, with nominal anvil-to-crimper clearance of 0.005 inches. The document highlights that dimensional control is critical, as small variations in CW (±2%) directly impact CH tolerance, and excessive clearance can result in unacceptable flash formation. This tooling guidance is essential for production environments requiring consistent crimp quality, proper pull test values, and high throughput in wire termination applications.

Search Keywords: 722661837

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
7-2266183-7
Unit of Measure:
Per Each
RoHS:
No
HTS:
8466948585
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack

IN STOCK: 2

Can Ship immediately

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
1
$654.93
3
$636.98
5 +
$635.39