722634-3 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

722634-3

ANVIL COMB ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

SKU 722634-3 is a crimp tooling component used in electrical terminal crimping processes. The tooling is designed to achieve precise crimp height (CH) and crimp width (CW) control to maintain an Area Index (AI) of approximately 80%, which is critical for proper electrical and mechanical connection quality. Key dimensional parameters include a nominal crimp height of 0.073 inches and crimp width of 0.110 inches, with a crimper leg taper of 3.0 degrees and anvil width of 0.109 inches. The tooling requires strict dimensional control with tolerances of ±0.002 inches on crimp height to ensure consistent termination quality and minimize flash formation. This component is essential for high-volume production environments where maintaining consistent crimp quality, pull test values, and lead throughput are critical performance metrics.

Search Keywords: 7226343

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
722634-3
Unit of Measure:
Per Each
RoHS:
No
HTS:
8207306062
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is 722634-3 RoHS compliant?

No, 722634-3 is not RoHS compliant.

What is the lead time for 722634-3?

The standard lead time for 722634-3 is approximately 7 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1

Can Ship immediately

Factory Lead-Time 7 Weeks

Price (USD)

Qty
Unit Price
1
$585.92
3
$462.22
5 +
$427.40

Tools/3D Models

Product Guides