7-2213767-5
TE Connectivity / AMP BrandAV19 DPL 5A MOVE RING LED GREEN 24V ...
DESCRIPTION
AV1921E624Q04 is a 19 mm anti-vandal pushbutton switch from TE Connectivity's ALCOSWITCH series, designed for security and reliability in industrial and building panel mount applications. The switch features a single pole momentary function with a fixed ring LED indicator operating at 24 volts, providing visual feedback with white illumination. It incorporates a stainless steel actuator and copper contacts with silver plating, sealed to IP67 for protection against dust and water ingress. The switch delivers 3A contact rating at 250 VAC/28 VDC with an actuator force of 2.5 ±1.0 N and 3.2 mm travel distance, supporting 1,000,000 actuations in momentary mode. Operating temperature range is -20°C to +55°C, making it suitable for diverse industrial environments including elevators, instrumentation, control equipment, and emergency communication systems.
Search Keywords: 722137675
SPECIFICATIONS
IN STOCK: 59
Can Ship immediately
MOQ for In Stock Qty: 5
MOQ for out of Stock Qty: 25
Factory Lead-Time 15 Weeks
English
Chinese
Spanish
