help desk software
7-2176412-6 by te connectivity / amp brand
Image is representational - see mfr. specs

7-2176412-6

TE Connectivity / AMP Brand

5W XSM M/OX 5% 6K8 ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / AMP Brand part 7-2176412-6 is a high-performance resistor with a 5-watt power rating, making it ideal for applications requiring robust and reliable electrical componentry. Featuring a metal oxide composition, this resistor delivers superior thermal and electrical stability even in challenging conditions. With a resistance value of 6.8k ohms and a tolerance of 5%, it provides precise performance for a wide range of electronic circuits. The durable construction ensures long-lasting functionality, making it a dependable choice for professionals in the electronics and electrical engineering fields. Whether for industrial, commercial, or hobbyist applications, this component from TE Connectivity ensures quality and efficiency.

Search Keywords: 721764126

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
7-2176412-6
Alias/AKA:
ROX5SSJ6K8
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210090
COO:
TH
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Box
Temperature Coefficient:
±350 ppm/°C
Resistor Type:
General Purpose Resistor
Element Type:
Metal Oxide Film
Number of Terminations:
1
Packaging Method:
Ammo Packed
Power Rating:
5 W
Number of Resistors:
1
Resistance Class:
1kΩ – 1MΩ
Resistance Value:
6.8K Ω
Lead Type:
Axial-Leaded
Operating Voltage:
500 V
Voltage Rating:
500 V
Product Type:
Fixed Resistor

IN STOCK: 1,000

Can Ship immediately

Minimum Order Quantity: 500

Multiple: 500

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
500
$0.2126
1,000
$0.1998
2,500
$0.1911
5,000
$0.1883
7,500
$0.1857
25,000
$0.1735
50,000
$0.1643
100,000 +
$0.1532