DESCRIPTION
RQ 0402 232R 0.1% 10PPM 5K RL
Search Keywords: 721763624
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
7-2176362-4
Alias/AKA:
RQ73C1E232RBTD
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210030
COO:
TW
ECCN:
EAR99
Reel Pack:
5000
Package Type:
Reel
Power Rating:
.0625 W
Number of Terminations:
2
Element Type:
Thin Film
Number of Resistors:
1
Resistor Type:
Precision Resistor
Temperature Coefficient:
±10 ppm/°C
Resistance Class:
Up to 1kΩ
Resistance Value:
232 Ω
Packaging Method:
Taped & Reeled
Operating Voltage:
50 V
Voltage Rating:
50 V
Product Type:
Fixed Resistor
IN STOCK: 15,000
Can Ship immediately
MOQ for In Stock Qty: 229
MOQ for out of Stock Qty: 229
Factory Lead-Time 17 Weeks
English
Chinese
Spanish
