help desk software
7-2176244-4 by te connectivity / amp brand
Image is representational - see mfr. specs

7-2176244-4

TE Connectivity / AMP Brand

CRGS0805 5% 1M2

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

CRGS0805 5% 1M2

Search Keywords: 721762444

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
7-2176244-4
Alias/AKA:
CRGS0805J1M2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210030
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
5000
Package Type:
Reel
Resistor Type:
General Purpose Resistor
Number of Resistors:
1
Number of Terminations:
2
Element Type:
Thick Film
Power Rating:
.5 W
Temperature Coefficient:
±100 ppm/°C
Resistance Value:
1.2M Ω
Resistance Class:
1MΩ – 1GΩ
Packaging Method:
Taped & Reeled
Operating Voltage:
150 V
Voltage Rating:
150 V
Product Type:
Fixed Resistor

IN STOCK: 3,000

Can Ship immediately

You may purchase all in-stock quantity of 3,000

Stock lot only: 3000

Minimum Order Quantity: 5000

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
1
$0.0640
5,000
$0.0582
10,000
$0.0569
25,000
$0.0551
50,000
$0.0538
100,000
$0.0524
150,000
$0.0517
250,000 +
$0.0481