help desk software
7-1904137-6 by te connectivity / amp brand
Image is representational - see mfr. specs

7-1904137-6

TE Connectivity / AMP Brand

V23720A0102B001-EV-CBOX ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / AMP Brand part 7-1904137-6, also known as V23720A0102B001-EV-CBOX, is a versatile and high-quality electronic component. This part is designed to provide efficient and reliable performance in various applications. It offers exceptional functionality and durability, making it ideal for a wide range of electronic projects. With its advanced features and superior build quality, the 7-1904137-6 is an excellent choice for professionals and enthusiasts alike.

Search Keywords: 719041376

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
7-1904137-6
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490080
COO:
PT
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
18
Package Type:
Box
Coil Suppress:
Internal Coil Switch
Rated Coil Voltage:
12 VDC
Contact Limiting Breaking Current:
700 A
Contact Current Class:
201 – 500 A
Environmental Category of Protection:
RTI
Insulation Initial Dielectric Between Open Contacts:
4000 Vrms
Mounting Brackets:
Without
Contact Limiting Making Current:
250 A
Coil Resistance:
2.6 – 26 Ω
Rated Voltage:
800 VDC
Contact Arrangement:
1 form x (NO, DM)
Height Class (Mechanical):
40 – 50 mm
Contact Switching Voltage (Max):
900 VDC
Coil Power Rating Economized (Min):
620 mW
Mounting Type:
Screw
Insulation Initial Dielectric Between Coil & Contact Class:
4001 – 6000 V
Insulation Initial Dielectric Between Contacts & Coil:
4000 Vrms
Contact Base Material:
Silver Alloy
Coil Magnetic System:
Monostable, DC
Relay Type:
EVC 250 Main Contactor
Environmental Ambient Temperature Class:
-40 – 85 °C
Product Length:
3.37 in, 85.5 mm
Environmental Ambient Temperature (Max):
85 °C, 185 °F
Product Weight:
560 g, 19.7 oz
Product Width:
3.795 in, 96.4 mm
Product Height:
1.96 in, 49.8 mm

IN STOCK: 18

Can Ship immediately

MOQ for out of Stock Qty: 5

Factory Lead-Time 29 Weeks

Qty
Unit Price
1
$151.61
5
$138.69
9
$132.98
14
$131.66
18 +
$130.36