7-1879278-6 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

7-1879278-6

RP 2A 51K1 0.1% 15PPM CUT LENGTH

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

RP 2A 51K1 0.1% 15PPM CUT LENGTH

Search Keywords: 718792786

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
7-1879278-6
Alias/AKA:
RP73D2A51K1BTG
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210030
COO:
TW
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
250
Package Type:
BAG
Resistance Value:
51.1 KOhm
Power Rating:
0.125 (1/8) W
Tolerance:
0.1 %
Case Size:
0805
Temperature Coefficient:
±15 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Cut Tape

FREQUENTLY ASKED QUESTIONS

Is 7-1879278-6 RoHS compliant?

Yes, 7-1879278-6 is RoHS compliant.

What is the lead time for 7-1879278-6?

The standard lead time for 7-1879278-6 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,345

Can Ship immediately

Minimum Order Quantity: 250

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
250
$0.7199
500
$0.6916
1,000
$0.6633
2,500
$0.5951
5,000
$0.5388
7,500
$0.5239
10,000
$0.5134
15,000 +
$0.4713

Tools/3D Models

Product Guides