help desk software
7-1625892-1 by te connectivity / amp brand
Image is representational - see mfr. specs

7-1625892-1

TE Connectivity / AMP Brand

3W SM M/OX 5% 820R

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

3W SM M/OX 5% 820R

Search Keywords: 716258921

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
7-1625892-1
Alias/AKA:
ROX3SJ820R
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210090
COO:
TH
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Box
Termination Style:
Axial
Power Rating:
3 W
Resistance Value:
820 Ohm
Tolerance:
5 %
Temperature Coefficient:
±350 ppm/°C
Operating Temperature:
-55 to 235 °C
Packaging:
Ammo Pack
Dimension:
16 x 5.5 mm
Terminal Pitch:
N/R

IN STOCK: 4,000

Can Ship immediately

Minimum Order Quantity: 1000

Multiple: 1000

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.0952
3,000
$0.0750
8,000
$0.0717
25,000
$0.0678
50,000
$0.0676
100,000
$0.0628
150,000
$0.0626
250,000 +
$0.0585