help desk software
7-1534796-0 by te connectivity / amp brand
Image is representational - see mfr. specs

7-1534796-0

TE Connectivity / AMP Brand

AMP DUOPLUG MK2 CONNECTOR 10P ...

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

7-1534796-0 is a 10-position female connector for the AMP DUO plug 2.5 Mark II IDC connector system designed for appliance applications. The connector features a housing material of PA 6 GF (polyamide 6 glass-filled) rated UL 94 V-2, with phosphor bronze (CuSn) contacts that are tin-plated for reliable electrical performance. It supports wire ranges of 0.22 mm² (7-strands, tin plated) and 0.35 mm² (12-strands, tin plated), with a maximum current rating of 10 A at ambient temperature. The connector meets UL 94 V-2 flammability standards and passes the Glow Wire Test (GWT) at 750°C without flame, ensuring safety in high-temperature environments. This connector is commonly used in household appliances and industrial equipment requiring robust, reliable interconnections with keying options for proper mating alignment.

Search Keywords: 715347960

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
7-1534796-0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1386
Package Type:
Tray

IN STOCK: 5,342

Can Ship immediately

MOQ for In Stock Qty: 150

MOQ for out of Stock Qty: 150

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
150
$1.2890
500
$1.2858
1,000
$1.2826
2,772
$1.2794
5,544
$0.6773
8,316
$0.4766
11,088 +
$0.4671